This film capacitor has a capacitance of 1uF with a voltage rating of 63VDC and 40VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It measures 9 X 4 X 6.8 in size with a terminal pitch of 7.5. Operating temperature range is from -55 to 125 degrees Celsius.
TDK B32560J0105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4 X 6.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J0105M000 to view detailed technical specifications.
No datasheet is available for this part.