This 1.5uF film capacitor has a rated voltage of 63VDC and 40VAC, with a capacitance tolerance of 20%. It is constructed with a stacked design and has a radial termination style. The capacitor is suitable for operation between -55°C and 125°C. It is mounted through a hole and has a terminal pitch of 7.5mm.
TDK B32560J0155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 5.1 X 7.6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J0155M000 to view detailed technical specifications.
No datasheet is available for this part.