
TDK B32560J0225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J0225K000 to view detailed technical specifications.
No datasheet is available for this part.
