The B32560J0225M000 is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 63V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 6.5mm in width, 9mm in length, and 8.2mm in height.
TDK B32560J0225M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 9 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J0225M000 to view detailed technical specifications.
No datasheet is available for this part.