
TDK's B32560J0334J289 is a 330nF, 5% tolerance, film capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The capacitor has a DC rated voltage of 63V and an AC voltage rating of 40V.
TDK B32560J0334J289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J0334J289 to view detailed technical specifications.
No datasheet is available for this part.