TDK B32560J0474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J0474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.