
The SilverCap B32560 is a radial film capacitor with a capacitance of 4.7uF and a voltage rating of 63V. It is available in a DIP package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in bulk and is RoHS compliant. The capacitor is not radiation hardened and is not SVHC compliant.
TDK B32560J0475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 9.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J0475K000 to view detailed technical specifications.
No datasheet is available for this part.
