TDK B32560J1105J technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.