TDK B32560J1105K technical specifications.
| Capacitance | 1uF |
| Depth | 5.5mm |
| Dielectric | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | No |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.