This film capacitor from TDK features a capacitance of 1uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and measures 5.5mm in width, 9mm in length, and 7mm in height.
TDK B32560J1105M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 9 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J1105M000 to view detailed technical specifications.
No datasheet is available for this part.