TDK B32560J1154J technical specifications.
| Capacitance | 150nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8800 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1154J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.