
The TDK B32560J1154J289 is a 150nF PET film capacitor with a 5% tolerance, rated for 100V DC and 63V AC. It has a DIP package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is constructed with a radial lead configuration and has a tin, matte contact plating.
TDK B32560J1154J289 technical specifications.
| Capacitance | 150nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 13600 |
| Packaging | Tape and Reel |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1154J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.