Radial film capacitor with 150nF capacitance and 10% tolerance. Features a PET dielectric and a DC rated voltage of 100V (63V AC). Constructed with straight radial leads on a 7.5mm pitch, suitable for through-hole mounting. Operating temperature range spans from -55°C to 125°C. Dimensions include a 9mm length, 4.7mm height, and 2.5mm width.
TDK B32560J1154K technical specifications.
| Capacitance | 150nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 4.7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8800 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.