The B32560J1155J000 is a film capacitor with a capacitance of 1.5uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a package size of 6.7mm in width, 9mm in length, and 8.2mm in height.
TDK B32560J1155J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.7 |
| Length | 9 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J1155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.