
This 1.5uF film capacitor has a 10% tolerance and is rated for 100V DC and 63V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging quantity of 400 and is RoHS compliant. It has a radial termination and a package size of 8.2mm in height, 6.7mm in width, and 9mm in length with a lead pitch of 7.5mm.
TDK B32560J1155K000 technical specifications.
| Capacitance | 1.5uF |
| Height | 8.2mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1155K000 to view detailed technical specifications.
No datasheet is available for this part.