This 100VDC rated capacitor features a capacitance of 1.5uF with a tolerance of 20%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked film design and has a radial termination style. It is designed for through hole mounting with a terminal pitch of 7.5mm.
TDK B32560J1155M189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 6.7 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J1155M189 to view detailed technical specifications.
No datasheet is available for this part.