
This film capacitor from TDK has a capacitance of 180nF with a tolerance of 5%. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package type, suitable for through-hole mounting.
TDK B32560J1184J000 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1184J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.