Radial leaded film capacitor with 220nF capacitance and 100V DC rated voltage. Features a PET dielectric, 10% tolerance, and a 7.5mm lead pitch. Designed for through-hole mounting with PC pin terminations, this component operates across a temperature range of -55°C to 125°C. Dimensions include a 9mm length, 2.5mm depth, and 5.1mm height.
TDK B32560J1224K technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 7600 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.