This 220nF polyester film capacitor has a 100V voltage rating and a 10% tolerance. It is designed for use in through hole applications and has a maximum operating temperature of 100°C. The capacitor is compliant with RoHS regulations but not Reach SVHC. The lead pitch is 7.5mm and the dielectric material is polyester.
TDK B32560J1224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.