Cap Film 0.22uF 100V PET 20% (9 X 2.5 X 5.1mm) Radial Stacked 7.5mm 125°C Ammo
TDK B32560J1224M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 9 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J1224M289 to view detailed technical specifications.
No datasheet is available for this part.