Cap Film 2.2uF 100V PET 20% (9 X 8.5 X 9.2mm) Radial Stacked 7.5mm 125°C Bulk
TDK B32560J1225M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 9 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 9.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J1225M000 to view detailed technical specifications.
No datasheet is available for this part.