The TDK SilverCap B32560 series film capacitor features a capacitance of 270nF with a tolerance of 5%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is packaged in a DIP package with PC pins and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32560J1274J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1274J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.