Radial film capacitor with 330nF capacitance and 100V DC / 63V AC voltage rating. Features a PET dielectric, DIP package with radial leads on a 7.5mm pitch, and PC pin terminations for through-hole PCB mounting. Operating temperature range spans -55°C to 125°C, with a 10% capacitance tolerance. Dimensions include a 9mm length, 5.7mm height, and 2.7mm depth.
TDK B32560J1334K technical specifications.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.