
General purpose radial stacked film capacitor with 330nF capacitance and 10% tolerance. Features a PET dielectric, 100V DC rated voltage, and 63V AC rated voltage. Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 125°C. Dimensions are 9mm (length) x 2.7mm (width) x 5.7mm (height).
TDK B32560J1334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1334K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.