This film capacitor from TDK has a capacitance of 3.3uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting and has a height of 11mm and a length of 9mm.
TDK B32560J1335M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 9 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J1335M000 to view detailed technical specifications.
No datasheet is available for this part.