
The TDK B32560J1683J000 is a 68nF film capacitor with a 5% tolerance, rated for 63V AC and 100V DC. It features a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 100°C. It is available in bulk packaging with a quantity of 2200 units per package.
TDK B32560J1683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1683J000 to view detailed technical specifications.
No datasheet is available for this part.