
TDK B32560J1684J000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height | 6.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1684J000 to view detailed technical specifications.
No datasheet is available for this part.