
Radial film capacitor with 680nF capacitance and 10% tolerance. Features a PET dielectric and is rated for 100V DC and 63V AC. This through-hole component has a 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 9mm (L) x 4.2mm (D) x 6.5mm (H). Operating temperature range is -55°C to 125°C.
TDK B32560J1684K technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reliability | bei |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.