Film capacitor with 100nF capacitance and 250V DC rating, featuring a PET dielectric and 5% tolerance. This radial, through-hole component offers a 7.5mm lead pitch and operates from -55°C to 125°C. Constructed with tin-matte plated leads, it measures 9mm in length, 3.2mm in width, and 6.1mm in height. Packaged in tape and reel, this RoHS compliant component is ideal for general applications.
TDK B32560J3104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3104J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.