Radial film capacitor with 100nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component has a lead pitch of 7.5mm and a lead diameter of 0.5mm, with a maximum operating temperature of 125°C. Constructed with brass contacts, it offers a low resistance of 26mR and is supplied in bulk packaging.
TDK B32560J3104K technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Material | Brass |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Reliability | bei |
| Resistance | 26mR |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3104K to view detailed technical specifications.
No datasheet is available for this part.