The TDK B32560J3334K189 is a film capacitor with a capacitance of 0.33uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is suitable for operation over a temperature range of -55°C to 125°C and is mounted through a hole with a radial termination style. It measures 9 x 6.4 x 8.2mm and has a terminal pitch of 7.5mm.
TDK B32560J3334K189 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 6.4 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J3334K189 to view detailed technical specifications.
No datasheet is available for this part.