
The TDK B32560J3473K000 is a 47nF film capacitor with a 250V voltage rating and 10% tolerance. It is available in a DIP package with a 7.5mm lead pitch and 0.5mm lead diameter. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is suitable for general applications and is not radiation hardened.
TDK B32560J3473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3473K000 to view detailed technical specifications.
No datasheet is available for this part.
