This 250VDC rated film capacitor features a capacitance of 0.47uF with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with a radial termination style and stacked construction.
TDK B32560J3474J000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 7.4 X 9.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J3474J000 to view detailed technical specifications.
No datasheet is available for this part.