
The TDK B32560J3474K000 is a general purpose film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a voltage rating of 250V and is designed for use in through hole applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 1200 units and is compliant with RoHS regulations.
TDK B32560J3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 9.8mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.