Radial film capacitor with 68nF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric and 10% tolerance, operating from -55°C to 125°C. DIP package with 7.5mm lead pitch, 0.5mm lead diameter, and tin matte plating. Dimensions are 9mm (length) x 2.6mm (width) x 5.7mm (height). Through-hole mount, supplied on tape and reel.
TDK B32560J3683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3683K189 to view detailed technical specifications.
No datasheet is available for this part.