
This 82nF film capacitor from TDK has a radial package and a tolerance of 5%. It can operate at temperatures between -55°C and 100°C and is rated for 160V AC and 250V DC. The capacitor is available in bulk packaging with 1200 pieces per package.
TDK B32560J3823J000 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3823J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.