This 1nF film capacitor from TDK is rated for 400V DC and 200V AC. It features a polyester dielectric and a radial package with a lead pitch of 7.5mm. The component is suitable for operation between -55°C and 100°C. It is compliant with RoHS regulations but not Reach SVHC compliant.
TDK B32560J6102K000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6102K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.