This TDK B32560J6104J000 is a general purpose film capacitor with a capacitance of 100nF and a tolerance of 5%. It has a voltage rating of 400V and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations.
TDK B32560J6104J000 technical specifications.
| Capacitance | 100nF |
| Height | 7.7mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6104J000 to view detailed technical specifications.
No datasheet is available for this part.