Radial leaded film capacitor with 100nF capacitance and 400V DC / 200V AC voltage rating. Features a PET dielectric and a 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range spans from -55°C to 125°C, with a 10% capacitance tolerance. DIP package construction with 0.5mm lead diameter.
TDK B32560J6104K technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.