This 100nF film capacitor is rated for 400V with a 10% tolerance and features a polyester dielectric material. It is available in a radial package type with a lead pitch of 7.5mm. The operating temperature range is -55°C to 125°C. This component is RoHS compliant but not Reach SVHC compliant.
TDK B32560J6104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.