Radial stacked film capacitor with 100nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 9mm (length) x 4.9mm (width) x 7.7mm (height) with a 7.5mm lead pitch. Tin, matte contact plating and through-hole mounting are standard. Packaged in tape and reel for automated assembly.
TDK B32560J6104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6104K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.