This 0.1uF PET film capacitor from TDK has a rated voltage of 400VDC and 200VAC, with a tolerance of 20%. It features a stacked construction and is mounted through a radial termination style. The operating temperature range is -55°C to 125°C. The capacitor measures 9mm x 4.9mm x 7.7mm with a terminal pitch of 7.5mm.
TDK B32560J6104M189 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.9 X 7.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J6104M189 to view detailed technical specifications.
No datasheet is available for this part.