TDK B32560J6123K289 technical specifications.
| Capacitance | 12nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6123K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.