TDK's B32560J6152J000 is a film capacitor with a capacitance of 1.5nF and a tolerance of 5%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is packaged in a radial configuration for through-hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
TDK B32560J6152J000 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6152J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.