Radial stacked film capacitor with 15nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. DIP package with tin-matte plated radial leads on a 7.5mm pitch, suitable for through-hole mounting. Dimensions are 9mm (length) x 2.5mm (width) x 5.5mm (height). Packaged on tape and reel.
TDK B32560J6153K189 technical specifications.
| Capacitance | 15nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6153K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.