
Cap Film 0.15uF 400V PET 10% (9 X 6.5 X 8.2mm) Radial Stacked 7.5mm 125°C Ammo
TDK B32560J6154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4840 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6154K289 to view detailed technical specifications.
No datasheet is available for this part.
