This film capacitor from TDK has a capacitance of 0.15uF and can withstand a DC rated voltage of 400VDC. It has a tolerance of 20% and is constructed with stacked PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32560J6154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 6.5 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J6154M000 to view detailed technical specifications.
No datasheet is available for this part.