
This 2.2nF film capacitor is rated for 200V AC and 400V DC, with a tolerance of 5%. It has a radial package with a height of 5.5mm, lead pitch of 7.5mm, length of 9mm, and width of 2.5mm. The capacitor is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
TDK B32560J6222J000 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6222J000 to view detailed technical specifications.
No datasheet is available for this part.