
The TDK B32560J6223J000 is a general purpose film capacitor with a capacitance of 22nF and a voltage rating of 400V. It has a tolerance of 5% and is available in a radial package type with a lead pitch of 7.5mm and a length of 9mm. The capacitor operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32560J6223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6223J000 to view detailed technical specifications.
No datasheet is available for this part.
