This 33nF film capacitor from TDK is rated for 400V DC and 200V AC. It features a DIP package with through hole mounting and a maximum operating temperature range of -55°C to 125°C. The capacitor has a tolerance of 10% and is constructed with a radial design and PET dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.102inch |
| RoHS | Compliant |